ADM3315EARUZ | |
---|---|
DigiKey Part Number | 505-ADM3315EARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3315EARUZ |
Description | IC TRANSCEIVER FULL 3/5 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3315EARUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 140 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥47.20700 | ¥472.07 |
62 | ¥44.62726 | ¥2,766.89 |
124 | ¥38.67645 | ¥4,795.88 |
310 | ¥36.69316 | ¥11,374.88 |
558 | ¥32.92470 | ¥18,371.98 |
1,054 | ¥27.76785 | ¥29,267.31 |
2,542 | ¥26.37946 | ¥67,056.59 |