MAX3387ECUG+T | |
---|---|
DigiKey Part Number | MAX3387ECUG+TTR-ND - Tape & Reel (TR) MAX3387ECUG+TCT-ND - Cut Tape (CT) MAX3387ECUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3387ECUG+T |
Description | IC TRANSCEIVER FULL 3/5 24TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3387ECUG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.49000 | ¥96.49 |
10 | ¥87.18800 | ¥871.88 |
25 | ¥83.13840 | ¥2,078.46 |
100 | ¥72.18720 | ¥7,218.72 |
250 | ¥68.94284 | ¥17,235.71 |
500 | ¥62.85952 | ¥31,429.76 |
1,000 | ¥54.74868 | ¥54,748.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥52.72094 | ¥131,802.35 |