MAX3387EEUG+T | |
---|---|
DigiKey Part Number | MAX3387EEUG+TTR-ND - Tape & Reel (TR) MAX3387EEUG+TCT-ND - Cut Tape (CT) MAX3387EEUG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3387EEUG+T |
Description | IC TRANSCEIVER FULL 3/5 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3387EEUG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.01000 | ¥106.01 |
10 | ¥97.44100 | ¥974.41 |
25 | ¥93.40120 | ¥2,335.03 |
100 | ¥82.29350 | ¥8,229.35 |
250 | ¥78.25472 | ¥19,563.68 |
500 | ¥73.20618 | ¥36,603.09 |
1,000 | ¥67.14771 | ¥67,147.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥64.62339 | ¥161,558.48 |