ISL83387EIVZ-T | |
---|---|
DigiKey Part Number | ISL83387EIVZ-TTR-ND - Tape & Reel (TR) ISL83387EIVZ-TCT-ND - Cut Tape (CT) ISL83387EIVZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83387EIVZ-T |
Description | IC TRANSCEIVER FULL 3/5 24TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL83387EIVZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.18000 | ¥26.18 |
10 | ¥23.49600 | ¥234.96 |
25 | ¥22.21440 | ¥555.36 |
100 | ¥19.25350 | ¥1,925.35 |
250 | ¥18.26624 | ¥4,566.56 |
500 | ¥16.39028 | ¥8,195.14 |
1,000 | ¥13.82321 | ¥13,823.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.13206 | ¥32,830.15 |
5,000 | ¥12.63836 | ¥63,191.80 |