Direct Digital Synthesis (DDS)

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Tuning Word Width (Bits)
27 b-
Grade
-Automotive
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resolution (Bits)
Master fclk
Tuning Word Width (Bits)
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
AD5933WYRSZ-REEL7
12BIT 1 MSPS, IMPEDANCE CONVERTE
Analog Devices Inc.
107
In Stock
1 : ¥178.78000
Cut Tape (CT)
500 : ¥123.46808
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 b
16.776 MHz
27 b
2.7V ~ 5.5V
-40°C ~ 125°C
Automotive
-
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
16 SOIC
AD5933YRSZ
IC DDS 16.776MHZ 12BIT 16SSOP
Analog Devices Inc.
2,495
In Stock
1 : ¥173.47000
Tube
-
Tube
Active
12 b
16.776 MHz
-
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
16 SOIC
AD5933YRSZ-REEL7
IC DDS 16.776MHZ 12BIT 16SSOP
Analog Devices Inc.
2,345
In Stock
1 : ¥179.63000
Cut Tape (CT)
500 : ¥124.00232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 b
16.776 MHz
-
2.7V ~ 5.5V
-40°C ~ 125°C
-
-
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
Showing
of 3

Direct Digital Synthesis (DDS)


Direct Digital Synthesis (DDS) is used to produce analog waveforms of different frequencies from a digital signal. It is used for frequency control in wireless systems that must sweep across a wide range. The master frequencies clocks are 5MHz, 16MHz, 16.776MHz, 25MHz, 50MHz, 75MHz, 125MHz, 180MHz, 200MHz, 250MHz, 300MHz, 400MHz, 500MHz, 1GHz, 2.5GHz, and 3GHz with a resolution of 10 b, 12 b, or 14 b.