DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,928 In Stock | 1 : ¥29.23000 Tube | Tube | Active | SPST | 2 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
1,986 In Stock | 1 : ¥30.21000 Tube | Tube | Active | SPST | 3 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
7,118 In Stock | 1 : ¥31.44000 Tube | Tube | Active | SPST | 4 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
6,073 In Stock | 1 : ¥33.66000 Tube | Tube | Active | SPST | 8 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
724 In Stock | 1 : ¥34.23000 Tube | Tube | Active | SPST | 6 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
7,686 In Stock | 1 : ¥35.22000 Tube | Tube | Active | SPST | 8 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
3,922 In Stock | 1 : ¥39.00000 Tube | Tube | Active | 4PST | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,636 In Stock | 1 : ¥43.51000 Tube | Tube | Active | SPDT | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
3,147 In Stock | 1 : ¥57.30000 Tube | Tube | Active | SPST | 8 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.380" (9.64mm) | Through Hole, Right Angle | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
8,470 In Stock | 1 : ¥27.83000 Tube | Tube | Active | SPST | 2 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
5,615 In Stock | 1 : ¥28.24000 Tube | Tube | Active | SPST | 3 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
1,173 In Stock | 1 : ¥28.65000 Tube | Tube | Active | 4PST | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
2,406 In Stock | 1 : ¥29.64000 Tube | Tube | Active | SPST | 4 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
3,235 In Stock | 1 : ¥29.88000 Tube | Tube | Active | SPST | 2 | 150mA | 30VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.265" (6.73mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
3,044 In Stock | 1 : ¥30.87000 Tube | Tube | Active | SPST | 3 | 150mA | 30VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.265" (6.73mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
5,168 In Stock | 1 : ¥31.03000 Tube | Tube | Active | SPST | 5 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,931 In Stock | 1 : ¥32.26000 Tube | Tube | Active | SPST | 6 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
4,965 In Stock | 1 : ¥33.00000 Tube | Tube | Active | SPST | 5 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
883 In Stock | 1 : ¥34.23000 Tube | Tube | Active | SPST | 7 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
917 In Stock | 1 : ¥35.22000 Tube | Tube | Active | SPST | 10 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
5,978 In Stock | 1 : ¥36.45000 Tube | Tube | Active | SPST | 9 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
3,715 In Stock | 1 : ¥36.78000 Tube | Tube | Active | SPST | 10 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
4,085 In Stock | 1 : ¥38.83000 Tube | Tube | Active | DPST | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
3,854 In Stock | 1 : ¥40.56000 Tube | Tube | Active | SPST | 12 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C | |||
186 In Stock | 1 : ¥40.80000 Tube | Tube | Active | 3PST | 1 | 150mA | 30VDC | Slide (Standard) | Raised | Copper Alloy | Gold | 0.315" (8.00mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | Tape Seal | -40°C ~ 85°C |