78B03ST | |
---|---|
DigiKey Part Number | GH7182-ND |
Manufacturer | |
Manufacturer Product Number | 78B03ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 78B03ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.380" (9.65mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥28.98900 | ¥289.89 |
27 | ¥26.46889 | ¥714.66 |
108 | ¥22.93880 | ¥2,477.39 |
270 | ¥20.79604 | ¥5,614.93 |
513 | ¥19.28361 | ¥9,892.49 |
1,026 | ¥17.89721 | ¥18,362.54 |
2,511 | ¥16.25875 | ¥40,825.72 |
5,022 | ¥15.59863 | ¥78,336.32 |