78B02T | |
---|---|
DigiKey Part Number | GH7181-ND |
Manufacturer | |
Manufacturer Product Number | 78B02T |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 78B02T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.280" (7.11mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥26.23800 | ¥262.38 |
35 | ¥23.85457 | ¥834.91 |
105 | ¥20.67467 | ¥2,170.84 |
280 | ¥18.74318 | ¥5,248.09 |
525 | ¥17.38008 | ¥9,124.54 |
1,015 | ¥16.13051 | ¥16,372.47 |
2,520 | ¥14.65375 | ¥36,927.45 |
5,005 | ¥14.05878 | ¥70,364.19 |