78B05ST | |
---|---|
DigiKey Part Number | GH7186-ND |
Manufacturer | |
Manufacturer Product Number | 78B05ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 150mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.315" (8.00mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Thermoplastic | |
Length | 0.580" (14.73mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
18 | ¥31.65778 | ¥569.84 |
36 | ¥28.90528 | ¥1,040.59 |
108 | ¥25.05130 | ¥2,705.54 |
252 | ¥22.71151 | ¥5,723.30 |
504 | ¥21.05978 | ¥10,614.13 |
1,008 | ¥19.54568 | ¥19,702.05 |
2,502 | ¥17.75628 | ¥44,426.21 |