SMC Diode Solutions Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,109 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.33351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
31,706 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
67,700 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.48540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 1 W | 9 Ohms | 5 µA @ 9.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
128,288 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.68636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 1 W | 110 Ohms | 5 µA @ 42.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
74,816 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.68636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 1 W | 18 Ohms | 5 µA @ 13.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
10,473 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.68636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 V | ±5% | 1 W | 14 Ohms | 5 µA @ 11.4 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
12,374 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.48540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 V | ±5% | 1 W | 60 Ohms | 5 µA @ 29.7 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
44,464 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.48540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 1 W | 175 Ohms | 5 µA @ 56 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
4,252 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±5% | 500 mW | 6 Ohms | 3 µA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
175,924 In Stock | 1 : ¥0.99000 Cut Tape (CT) 15,000 : ¥0.13765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 350 mW | 15 Ohms | 700 nA @ 5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
178,198 In Stock | 1 : ¥1.07000 Cut Tape (CT) 15,000 : ¥0.14428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±5.83% | 200 mW | 70 Ohms | 100 nA @ 16.8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
176,762 In Stock | 1 : ¥1.07000 Cut Tape (CT) 15,000 : ¥0.14428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 43 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
44,595 In Stock | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.17886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 500 mW | 58 Ohms | 100 nA @ 25 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
11,880 In Stock | 1 : ¥1.07000 Cut Tape (CT) 45,000 : ¥0.13530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.2 V | ±5% | 500 mW | 7 Ohms | 5 µA @ 4 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
4,430 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 12 V | ±5% | 500 mW | 30 Ohms | 1 µA @ 9.1 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 2-WLCSP (1x0.6) | ||
1,910 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | 2-WLCSP (1x0.6) | ||
3,000 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 200 mW | 100 Ohms | 20 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
3,000 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 V | ±5% | 200 mW | 15 Ohms | 700 nA @ 5 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
3,000 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 200 mW | 60 Ohms | 2 µA @ 2 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
3,000 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 V | ±5% | 350 mW | 25 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,990 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 V | ±5% | 500 mW | 41 Ohms | 100 nA @ 21 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,985 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 13 V | ±5% | 500 mW | 13 Ohms | 500 nA @ 9.9 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
2,935 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 V | ±5% | 350 mW | 100 Ohms | 20 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
2,900 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.17514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.3 V | ±5% | 200 mW | 95 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
2,900 In Stock | 1 : ¥0.99000 Cut Tape (CT) 3,000 : ¥0.16691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 V | ±5% | 500 mW | 105 Ohms | 100 nA @ 36 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 |