BZT52C24S | |
---|---|
DigiKey Part Number | 1655-BZT52C24STR-ND - Tape & Reel (TR) 1655-BZT52C24SCT-ND - Cut Tape (CT) 1655-BZT52C24SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C24S |
Description | 24V, 500MW, SOD-323, ZENER DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 200 mW ±5.83% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.39650 | ¥39.65 |
500 | ¥0.31164 | ¥155.82 |
1,000 | ¥0.21641 | ¥216.41 |
2,000 | ¥0.17926 | ¥358.52 |
5,000 | ¥0.16953 | ¥847.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.14428 | ¥2,164.20 |
30,000 | ¥0.13346 | ¥4,003.80 |
75,000 | ¥0.11542 | ¥8,656.50 |
105,000 | ¥0.09595 | ¥10,074.75 |