SFC1050 | |
---|---|
DigiKey Part Number | 1655-SFC1050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFC1050 |
Description | DIODE ZENER 10V 500MW 2WLCSP |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount 2-WLCSP (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-WLCSP (1x0.6) | |
Base Product Number |