BZT52C12 | |
---|---|
DigiKey Part Number | 1655-BZT52C12TR-ND - Tape & Reel (TR) 1655-BZT52C12CT-ND - Cut Tape (CT) 1655-BZT52C12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12 |
Description | 200MW, 12V, SOD-323, ZENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69000 | ¥6.90 |
100 | ¥0.37030 | ¥37.03 |
500 | ¥0.29080 | ¥145.40 |
1,000 | ¥0.20196 | ¥201.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16732 | ¥501.96 |
6,000 | ¥0.15823 | ¥949.38 |
9,000 | ¥0.13466 | ¥1,211.94 |
30,000 | ¥0.12456 | ¥3,736.80 |
75,000 | ¥0.10773 | ¥8,079.75 |
150,000 | ¥0.08955 | ¥13,432.50 |