BZT52B2V7S | |
---|---|
DigiKey Part Number | 1655-BZT52B2V7STR-ND - Tape & Reel (TR) 1655-BZT52B2V7SCT-ND - Cut Tape (CT) 1655-BZT52B2V7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B2V7S |
Description | 2.7V, 200MW, SOD-323, ZENER DIOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.38750 | ¥38.75 |
500 | ¥0.30442 | ¥152.21 |
1,000 | ¥0.21148 | ¥211.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17514 | ¥525.42 |
6,000 | ¥0.16563 | ¥993.78 |
9,000 | ¥0.14096 | ¥1,268.64 |
30,000 | ¥0.13039 | ¥3,911.70 |
75,000 | ¥0.11277 | ¥8,457.75 |
150,000 | ¥0.09374 | ¥14,061.00 |