MMSZ5243B | |
---|---|
DigiKey Part Number | 1655-MMSZ5243BTR-ND - Tape & Reel (TR) 1655-MMSZ5243BCT-ND - Cut Tape (CT) 1655-MMSZ5243BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243B |
Description | 13V, 500MW, SOD-123, ZENER DIODE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.36940 | ¥36.94 |
500 | ¥0.29014 | ¥145.07 |
1,000 | ¥0.20147 | ¥201.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16691 | ¥500.73 |
6,000 | ¥0.15783 | ¥946.98 |
9,000 | ¥0.13433 | ¥1,208.97 |
30,000 | ¥0.12426 | ¥3,727.80 |
75,000 | ¥0.10746 | ¥8,059.50 |
150,000 | ¥0.08933 | ¥13,399.50 |