BZT52B5V1S | |
---|---|
DigiKey Part Number | 1655-BZT52B5V1STR-ND - Tape & Reel (TR) 1655-BZT52B5V1SCT-ND - Cut Tape (CT) 1655-BZT52B5V1SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V1S |
Description | 200MW, 5.1V, SOD-323, ZENER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.72200 | ¥7.22 |
100 | ¥0.38910 | ¥38.91 |
500 | ¥0.30590 | ¥152.95 |
1,000 | ¥0.21247 | ¥212.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.17596 | ¥527.88 |
6,000 | ¥0.16641 | ¥998.46 |
9,000 | ¥0.14163 | ¥1,274.67 |
30,000 | ¥0.13100 | ¥3,930.00 |
75,000 | ¥0.11330 | ¥8,497.50 |
150,000 | ¥0.09418 | ¥14,127.00 |