1SMA4758-GT3 | |
---|---|
DigiKey Part Number | 1655-1SMA4758-GT3TR-ND - Tape & Reel (TR) 1655-1SMA4758-GT3CT-ND - Cut Tape (CT) 1655-1SMA4758-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4758-GT3 |
Description | DIODE ZENER 56V 1W SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.13710 | ¥113.71 |
500 | ¥1.00800 | ¥504.00 |
1,000 | ¥0.78445 | ¥784.45 |
2,000 | ¥0.70206 | ¥1,404.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68636 | ¥3,431.80 |
10,000 | ¥0.60792 | ¥6,079.20 |
25,000 | ¥0.60008 | ¥15,002.00 |
50,000 | ¥0.50987 | ¥25,493.50 |
125,000 | ¥0.49026 | ¥61,282.50 |