56 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
59,008 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 5 W | 35 Ohms | 500 nA @ 42.6 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
28,869 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±2% | 500 mW | 135 Ohms | 100 nA @ 43 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
17,112 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 39.2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,888 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 43 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
70,954 In Stock 873,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.20095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±2% | 200 mW | 188 Ohms | 45 nA @ 39.2 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
9,965 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.26170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±2% | 300 mW | 200 Ohms | 50 nA @ 39.2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
48,226 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,500 : ¥0.79678 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 3 W | 86 Ohms | 1 µA @ 42.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB | ||
5,774 In Stock | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.79105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 1.5 W | 86 Ohms | 500 nA @ 42.6 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
128,288 In Stock | 1 : ¥3.20000 Cut Tape (CT) 5,000 : ¥0.68636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 1 W | 110 Ohms | 5 µA @ 42.6 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
2,412 In Stock 20,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.07343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 56 V | ±5% | 5 W | 35 Ohms | 500 nA @ 42.6 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | Axial | Axial | ||
1,324 In Stock | 1 : ¥3.78000 Bulk | - | Bulk | Active | 56 V | ±5% | 5 W | 35 Ohms | 500 nA @ 42.6 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
7,800 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±7.14% | 1.25 W | 60 Ohms | 1 µA @ 43 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
3,499 In Stock | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 3 W | 86 Ohms | 1 µA @ 42.6 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
13,818 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.14050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±7% | 225 mW | 200 Ohms | 50 nA @ 39.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
2,250 In Stock | 1 : ¥1.72000 Cut Tape (CT) 2,500 : ¥0.26376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 39.2 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
1,155 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.16368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 300 mW | 200 Ohms | 50 nA @ 39.2 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
25,022 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.17241 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 43 V | 1.1 V @ 200 mA | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
8,391 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±2% | 375 mW | 120 Ohms | 50 nA @ 39.2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
18,493 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32984 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 200 mW | 200 Ohms | 50 nA @ 39.2 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
5,849 In Stock 2,058,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | ±5% | 500 mW | 150 Ohms | 100 nA @ 43 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
23,768 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥0.34831 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±5% | 1.3 W | 110 Ohms | 5 µA @ 42.6 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
9,890 In Stock | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 56 V | ±5% | 200 mW | 200 Ohms | 50 nA @ 39.2 V | - | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
28,893 In Stock | 1 : ¥2.13000 Cut Tape (CT) 5,000 : ¥0.33458 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 V | ±5% | 1.3 W | 120 Ohms | 500 nA @ 43 V | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | |||
12,500 In Stock | 1 : ¥2.63000 Cut Tape (CT) 2,500 : ¥0.43982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 V | - | 500 mW | 1000 Ohms | 100 µA @ 43 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | |||
15,614 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.50469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 56 V | ±5% | 1.3 W | 110 Ohms | 5 µA @ 42.6 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) |