MM3Z56VB | |
---|---|
DigiKey Part Number | MM3Z56VBTR-ND - Tape & Reel (TR) MM3Z56VBCT-ND - Cut Tape (CT) MM3Z56VBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z56VB |
Description | DIODE ZENER 56V 200MW SOD323F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 188 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.56890 | ¥56.89 |
500 | ¥0.47470 | ¥237.35 |
1,000 | ¥0.32987 | ¥329.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20095 | ¥602.85 |
6,000 | ¥0.18640 | ¥1,118.40 |
9,000 | ¥0.16009 | ¥1,440.81 |