BZX384-C56,115 | |
---|---|
DigiKey Part Number | 1727-1647-2-ND - Tape & Reel (TR) 1727-1647-1-ND - Cut Tape (CT) 1727-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C56,115 |
Description | DIODE ZENER 56V 300MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C56,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 39.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.66170 | ¥66.17 |
500 | ¥0.51984 | ¥259.92 |
1,000 | ¥0.36099 | ¥360.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16368 | ¥491.04 |
6,000 | ¥0.15478 | ¥928.68 |
9,000 | ¥0.13173 | ¥1,185.57 |
30,000 | ¥0.12186 | ¥3,655.80 |
75,000 | ¥0.11596 | ¥8,697.00 |