Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.19400 | ¥31.94 |
100 | ¥2.22080 | ¥222.08 |
500 | ¥1.73374 | ¥866.87 |
1,000 | ¥1.40921 | ¥1,409.21 |
2,000 | ¥1.25976 | ¥2,519.52 |
5,000 | ¥1.19569 | ¥5,978.45 |
10,000 | ¥1.11029 | ¥11,102.90 |
50,000 | ¥1.05701 | ¥52,850.50 |