1N5371BRLG | |
---|---|
DigiKey Part Number | 1N5371BRLGOSTR-ND - Tape & Reel (TR) 1N5371BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5371BRLG |
Description | DIODE ZENER 60V 5W AXIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 60 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 45.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.33740 | ¥133.74 |
500 | ¥1.23870 | ¥619.35 |
1,000 | ¥0.87229 | ¥872.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87229 | ¥3,489.16 |