BZM55B56-TR | |
---|---|
DigiKey Part Number | BZM55B56-TRGITR-ND - Tape & Reel (TR) BZM55B56-TRGICT-ND - Cut Tape (CT) BZM55B56-TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B56-TR |
Description | DIODE ZENER 56V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1000 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73034 | ¥365.17 |
1,000 | ¥0.50745 | ¥507.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.43982 | ¥1,099.55 |
5,000 | ¥0.40796 | ¥2,039.80 |
12,500 | ¥0.33831 | ¥4,228.88 |
25,000 | ¥0.33234 | ¥8,308.50 |
62,500 | ¥0.29851 | ¥18,656.88 |
125,000 | ¥0.25871 | ¥32,338.75 |