SMP1330-005LF | |
---|---|
DigiKey Part Number | 863-1101-2-ND - Tape & Reel (TR) 863-1101-1-ND - Cut Tape (CT) 863-1101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP1330-005LF |
Description | DIODE STANDARD 20V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | RF Diode Standard - 1 Pair Series Connection 20V 100 mA 250 mW SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SMP1330-005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Standard - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | 1.5Ohm @ 10mA, 100MHz | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.85800 | ¥88.58 |
25 | ¥8.40360 | ¥210.09 |
100 | ¥6.90360 | ¥690.36 |
250 | ¥6.45356 | ¥1,613.39 |
500 | ¥5.70318 | ¥2,851.59 |
1,000 | ¥4.50250 | ¥4,502.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.20233 | ¥12,606.99 |
6,000 | ¥3.99222 | ¥23,953.32 |
15,000 | ¥3.84213 | ¥57,631.95 |