BAP65-02,115 | |
---|---|
DigiKey Part Number | 568-1937-2-ND - Tape & Reel (TR) 568-1937-1-ND - Cut Tape (CT) 568-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAP65-02,115 |
Description | RF DIODE PIN 30V 715MW SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 100 mA 715 mW SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BAP65-02,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.375pF @ 20V, 1MHz | |
Resistance @ If, F | 350mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 715 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.51200 | ¥25.12 |
25 | ¥2.34160 | ¥58.54 |
100 | ¥1.87350 | ¥187.35 |
250 | ¥1.73984 | ¥434.96 |
500 | ¥1.47218 | ¥736.09 |
1,000 | ¥1.17811 | ¥1,178.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17811 | ¥3,534.33 |