SC-80 Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,337 Marketplace | Unavailable | - | Bulk | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-80 | PG-SCD80-2 | 150°C | ||
26,751 Marketplace | Unavailable | - | Bulk | Active | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 1.5pF @ 0V, 1MHz | - | - | Surface Mount | SC-80 | PG-SCD80-2 | 150°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Standard | 80 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-80 | SCD-80 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-80 | SCD-80 | -55°C ~ 125°C | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 120mA | 750 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 30 V | 6pF @ 1V, 1MHz | - | - | Surface Mount | SC-80 | SCD-80 | 150°C (Max) | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Schottky | 40 V | 120mA | 750 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 30 V | 6pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SC-80 | SCD-80 | 150°C (Max) | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Standard | 80 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-80 | SCD-80 | 150°C (Max) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 70 V | 70mA | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 100 nA @ 50 V | 2pF @ 0V, 1MHz | - | - | Surface Mount | SC-80 | SCD-80 | -55°C ~ 125°C |