BAS70-02WE6327 | |
---|---|
DigiKey Part Number | 2156-BAS70-02WE6327-ND |
Manufacturer | |
Manufacturer Product Number | BAS70-02WE6327 |
Description | DIODE SCHOTTKY 70V 70MA SCD80-2 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount PG-SCD80-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SCD80-2 | |
Operating Temperature - Junction | 150°C |