BAS 16-02W E6327 | |
---|---|
DigiKey Part Number | BAS16-02WE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS 16-02W E6327 |
Description | DIODE GEN PURP 80V 200MA SCD-80 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SCD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SCD-80 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |