BAT6402WH6327XTSA1 | |
---|---|
DigiKey Part Number | BAT6402WH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT6402WH6327XTSA1 |
Description | DIODE SCHOTTKY 40V 120MA SCD-80 |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount SCD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SCD-80 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |