Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
742,752 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.08126 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
775,446 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.42609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 800mA | 450 mV @ 800 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | 170pF @ 0V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | USC | 125°C (Max) | ||
65,091 In Stock | 1 : ¥3.12000 Cut Tape (CT) 2,000 : ¥0.56155 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
81,143 In Stock | 1 : ¥4.68000 Cut Tape (CT) 5,000 : ¥1.67910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 350 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 100°C | ||
58,893 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,400 : ¥2.02325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 60 V | 5A | 650 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
26,039 In Stock | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥1.79546 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
21,805 In Stock 483,600 Factory | 1 : ¥5.42000 Cut Tape (CT) 1,200 : ¥2.31715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 800 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 400pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
9,485 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥2.37677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 370 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 330pF @ 10V, 1MHz | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 125°C | ||
316 In Stock | 1 : ¥56.16000 Bulk | - | Bulk | Active | Schottky | 70 V | 33mA | 410 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 200 nA @ 50 V | 2pF @ 0V, 1MHz | Military | MIL-PRF-19500/444 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C | ||
106,299 In Stock 70,000 Factory | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.10780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | -55°C ~ 175°C | ||
14,912 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥0.34268 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 100mA | 450 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 100 nA @ 50 V | 2pF @ 1V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -65°C ~ 125°C | ||
5,000 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,200 : ¥0.93038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 3A | 475 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
3,665 In Stock | 1 : ¥4.10000 Cut Tape (CT) 4,000 : ¥1.09913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 2A | 500 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | - | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -65°C ~ 125°C | ||
7,075 In Stock | 1 : ¥4.84000 Cut Tape (CT) 1,000 : ¥1.83604 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 40 V | 5A | 480 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
6,973 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,250 : ¥2.09488 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 15 V | 9A | 340 mV @ 9 A | Fast Recovery =< 500ns, > 200mA (Io) | - | - | 1300pF @ 5V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C | ||
15,717 In Stock | 1 : ¥5.34000 Tube | - | Tube | Active | Schottky | 45 V | 7.5A | 570 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 45 V | 400pF @ 5V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220AC | -55°C ~ 150°C | ||
156 In Stock | 1 : ¥115.27000 Bulk | - | Bulk | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | - | - | - | Through Hole | B, Axial | B, Axial | -65°C ~ 125°C | ||
5,086 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.10304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 430 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 350pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 125°C |