BAS40-00-G3-08

DigiKey Part Number
112-BAS40-00-G3-08TR-ND - Tape & Reel (TR)
112-BAS40-00-G3-08CT-ND - Cut Tape (CT)
112-BAS40-00-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-00-G3-08
Description
DIODE SCHOTTKY 40V 200MA SOT23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-00-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.92900¥19.29
100¥0.97370¥97.37
500¥0.79422¥397.11
1,000¥0.58930¥589.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34853¥1,045.59
6,000¥0.33321¥1,999.26
9,000¥0.31710¥2,853.90
Manufacturers Standard Package