BZT52C3V6S-7-F

DigiKey Part Number
BZT52C3V6S-FDITR-ND - Tape & Reel (TR)
BZT52C3V6S-FDICT-ND - Cut Tape (CT)
BZT52C3V6S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V6S-7-F
Description
DIODE ZENER 3.6V 200MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±6% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V6S-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.10000¥11.00
100¥0.53860¥53.86
500¥0.44924¥224.62
1,000¥0.31214¥312.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27051¥811.53
6,000¥0.25093¥1,505.58
9,000¥0.21551¥1,939.59
Manufacturers Standard Package