PMEG100V100ELPDAZ | |
---|---|
DigiKey Part Number | 1727-7641-2-ND - Tape & Reel (TR) 1727-7641-1-ND - Cut Tape (CT) 1727-7641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V100ELPDAZ |
Description | DIODE SCHOTTKY 100V 10A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 14 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 135pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.41000 | ¥54.10 |
100 | ¥3.74450 | ¥374.45 |
500 | ¥3.12842 | ¥1,564.21 |
1,000 | ¥2.66252 | ¥2,662.52 |
2,000 | ¥2.37132 | ¥4,742.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.12255 | ¥10,612.75 |