BAS28,235 | |
---|---|
DigiKey Part Number | 1727-6375-2-ND - Tape & Reel (TR) 1727-6375-1-ND - Cut Tape (CT) 1727-6375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS28,235 |
Description | DIODE ARRAY GP 75V 215MA SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAS28,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.05740 | ¥105.74 |
500 | ¥0.88170 | ¥440.85 |
1,000 | ¥0.61259 | ¥612.59 |
2,000 | ¥0.53091 | ¥1,061.82 |
5,000 | ¥0.49247 | ¥2,462.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40840 | ¥4,084.00 |
30,000 | ¥0.40119 | ¥12,035.70 |
50,000 | ¥0.36035 | ¥18,017.50 |
100,000 | ¥0.31951 | ¥31,951.00 |
250,000 | ¥0.31230 | ¥78,075.00 |