BAT74,235 | |
---|---|
DigiKey Part Number | 1727-BAT74,235TR-ND - Tape & Reel (TR) 1727-BAT74,235CT-ND - Cut Tape (CT) 1727-BAT74,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT74,235 |
Description | DIODE ARR SCHOTT 30V SOT143B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 200mA (DC) Surface Mount TO-253-4, TO-253AA |
Datasheet | Datasheet |
EDA/CAD Models | BAT74,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12800 | ¥112.80 |
500 | ¥0.92032 | ¥460.16 |
1,000 | ¥0.68281 | ¥682.81 |
2,000 | ¥0.57448 | ¥1,148.96 |
5,000 | ¥0.54924 | ¥2,746.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.37868 | ¥3,786.80 |