GBJ2510-F | |
---|---|
DigiKey Part Number | GBJ2510-FDI-ND |
Manufacturer | |
Manufacturer Product Number | GBJ2510-F |
Description | BRIDGE RECT 1PHASE 1KV 25A GBJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBJ |
Datasheet | Datasheet |
EDA/CAD Models | GBJ2510-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.72000 | ¥18.72 |
15 | ¥15.52200 | ¥232.83 |
105 | ¥12.35533 | ¥1,297.31 |
510 | ¥10.45429 | ¥5,331.69 |
1,005 | ¥8.87027 | ¥8,914.62 |
2,010 | ¥8.42677 | ¥16,937.81 |
5,010 | ¥8.10998 | ¥40,631.00 |
10,005 | ¥8.08153 | ¥80,855.71 |