AS7815ADTR-G1 | |
---|---|
DigiKey Part Number | 31-AS7815ADTR-G1TR-ND - Tape & Reel (TR) 31-AS7815ADTR-G1CT-ND - Cut Tape (CT) 31-AS7815ADTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS7815ADTR-G1 |
Description | IC REG LINEAR 15V 1A TO252-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 58dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.19400 | ¥31.94 |
25 | ¥2.98200 | ¥74.55 |
100 | ¥2.38660 | ¥238.66 |
250 | ¥2.21632 | ¥554.08 |
500 | ¥1.87528 | ¥937.64 |
1,000 | ¥1.44911 | ¥1,449.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32122 | ¥3,303.05 |
5,000 | ¥1.23599 | ¥6,179.95 |
12,500 | ¥1.15075 | ¥14,384.38 |
25,000 | ¥1.09108 | ¥27,277.00 |
62,500 | ¥1.06551 | ¥66,594.38 |