Bridge Rectifiers

Results: 6
Manufacturer
Comchip TechnologyDiotec SemiconductorGeneSiC Semiconductor
Packaging
BoxBulkTray
Voltage - Peak Reverse (Max)
100 V200 V400 V600 V1 kV
Current - Average Rectified (Io)
6 A10 A35 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A1.1 V @ 5 A1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V10 µA @ 200 V10 µA @ 400 V10 µA @ 600 V10 µA @ 1000 V
Operating Temperature
-65°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)
Mounting Type
Chassis MountThrough Hole
Package / Case
4-Square, BR-104-Square, BR-64-Square, BR-84-Square, GBPC-W4-Square, KBPC354-Square, MP-8
Supplier Device Package
BR-10BR-6BR-8GBPC-WKBPC35MP8
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
GBPC3508W-G
GBPC3506W-G
BRIDGE RECT 1P 600V 35A GBPC-W
Comchip Technology
8,464
In Stock
2,200
Factory
1 : ¥38.50000
Tray
-
Tray
Active
Single Phase
Standard
600 V
35 A
1.1 V @ 17.5 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
Through Hole
4-Square, GBPC-W
GBPC-W
BR62
BR62
BRIDGE RECT 1PHASE 200V 6A BR-6
GeneSiC Semiconductor
1,316
In Stock
1 : ¥14.94000
Bulk
-
Bulk
Active
Single Phase
Standard
200 V
6 A
1 V @ 3 A
10 µA @ 200 V
-65°C ~ 125°C (TJ)
Through Hole
4-Square, BR-6
BR-6
MP1004G-G
MP1004G-G
BRIDGE RECT 1PHASE 400V 10A MP8
Comchip Technology
1,599
In Stock
1 : ¥19.79000
Tray
-
Tray
Active
Single Phase
Standard
400 V
10 A
1.1 V @ 5 A
10 µA @ 400 V
-55°C ~ 150°C (TJ)
Through Hole
4-Square, MP-8
MP8
KBPC3510FP
KBPC3510FP
BRIDGE RECT 1000V 35A
Diotec Semiconductor
182
In Stock
1 : ¥22.17000
Box
-
Box
Active
Single Phase
Standard
1 kV
35 A
1.1 V @ 17.5 A
10 µA @ 1000 V
-50°C ~ 150°C (TJ)
Chassis Mount
4-Square, KBPC35
KBPC35
BR10xxSG-G, BR10005SG-G
BR1001SG-G
BRIDGE RECT 1PHASE 100V 10A BR-8
Comchip Technology
1,977
In Stock
1 : ¥12.56000
Bulk
-
Bulk
Active
Single Phase
Standard
100 V
10 A
1.1 V @ 5 A
10 µA @ 100 V
-55°C ~ 150°C (TJ)
Chassis Mount
4-Square, BR-8
BR-8
BRIDGE RECT 1P 400V 10A BR-10
BR104
BRIDGE RECT 1P 400V 10A BR-10
GeneSiC Semiconductor
4,972
In Stock
1 : ¥17.32000
Bulk
-
Bulk
Active
Single Phase
Standard
400 V
10 A
1.1 V @ 5 A
10 µA @ 400 V
-55°C ~ 150°C (TJ)
Through Hole
4-Square, BR-10
BR-10
Showing
of 6

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.