MP1004G-G | |
---|---|
DigiKey Part Number | 641-1376-ND |
Manufacturer | |
Manufacturer Product Number | MP1004G-G |
Description | BRIDGE RECT 1PHASE 400V 10A MP8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole MP8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, MP-8 | |
Supplier Device Package | MP8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥16.45200 | ¥164.52 |
25 | ¥15.91720 | ¥397.93 |
200 | ¥13.09710 | ¥2,619.42 |
400 | ¥12.76133 | ¥5,104.53 |
600 | ¥11.08213 | ¥6,649.28 |
1,000 | ¥9.40302 | ¥9,403.02 |
2,400 | ¥8.93288 | ¥21,438.91 |
5,000 | ¥8.59704 | ¥42,985.20 |