GBPC3506W-G | |
---|---|
DigiKey Part Number | 641-1384-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3506W-G |
Description | BRIDGE RECT 1P 600V 35A GBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥32.32200 | ¥323.22 |
25 | ¥30.50760 | ¥762.69 |
100 | ¥26.14900 | ¥2,614.90 |
300 | ¥24.69673 | ¥7,409.02 |
500 | ¥23.24392 | ¥11,621.96 |
1,000 | ¥19.90254 | ¥19,902.54 |
2,400 | ¥18.74035 | ¥44,976.84 |
![GBPC3506W-E4/51 GBPC3506W-E4/51](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
GBPC3506W-E4/51
BRIDGE RECT 1P 600V 35A GBPC-W
Vishay General Semiconductor - Diodes Division
![GBPC606-E4/51 GBPC606-E4/51](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/681/GBPC606-E451_tmb%2864x64%29.jpg)
GBPC606-E4/51
BRIDGE RECT 1PHASE 600V 3A GBPC6
Vishay General Semiconductor - Diodes Division