GBPC5006W-G | |
---|---|
DigiKey Part Number | 641-1387-ND |
Manufacturer | |
Manufacturer Product Number | GBPC5006W-G |
Description | BRIDGE RECT 1P 600V 50A GBPC-W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥36.89500 | ¥368.95 |
25 | ¥34.82600 | ¥870.65 |
100 | ¥29.85080 | ¥2,985.08 |
300 | ¥28.19247 | ¥8,457.74 |
500 | ¥26.53408 | ¥13,267.04 |
1,000 | ¥22.71981 | ¥22,719.81 |
2,400 | ¥21.39311 | ¥51,343.46 |