BR1001SG-G | |
---|---|
DigiKey Part Number | 641-1822-ND |
Manufacturer | |
Manufacturer Product Number | BR1001SG-G |
Description | BRIDGE RECT 1PHASE 100V 10A BR-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Chassis Mount BR-8 |
Datasheet | Datasheet |
EDA/CAD Models | BR1001SG-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 4-Square, BR-8 | |
Supplier Device Package | BR-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.45100 | ¥104.51 |
200 | ¥8.32025 | ¥1,664.05 |
600 | ¥7.51197 | ¥4,507.18 |