Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,159 In Stock 1,125,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 5,000 : ¥0.80537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 2 A | 1.1 V @ 2 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | Surface Mount | 4-SMD, Gull Wing | 4-SOPA | ||
657 In Stock | 1 : ¥27.26000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 50 A | 1.2 V @ 25 A | 10 µA @ 600 V | -50°C ~ 150°C (TJ) | QC Terminal | 4-Square, MP-50 | MP-50 | ||
8,464 In Stock 2,200 Factory | 1 : ¥38.50000 Tray | - | Tray | Active | Single Phase | Standard | 600 V | 35 A | 1.1 V @ 17.5 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | Through Hole | 4-Square, GBPC-W | GBPC-W | ||
182 In Stock | 1 : ¥22.17000 Box | - | Box | Active | Single Phase | Standard | 1 kV | 35 A | 1.1 V @ 17.5 A | 10 µA @ 1000 V | -50°C ~ 150°C (TJ) | Chassis Mount | 4-Square, KBPC35 | KBPC35 | ||
861 In Stock | 1 : ¥34.73000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 50 A | 1.1 V @ 25 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC | GBPC | ||
139 In Stock | 1 : ¥35.06000 Bulk | - | Bulk | Active | Single Phase | Standard | 1 kV | 50 A | 1.1 V @ 25 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, KBPC-T | KBPC-T | ||
439 In Stock | 1 : ¥37.93000 Bulk | - | Bulk | Active | Single Phase | Standard | 200 V | 35 A | 1.1 V @ 12.5 A | 5 µA @ 200 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC-T | GBPC-T | ||
2,699 In Stock | 1 : ¥65.27000 Tray | - | Tray | Active | Single Phase | Standard | 1 kV | 50 A | 1.1 V @ 25 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, KBPC | KBPC | ||
236 In Stock | 1 : ¥65.27000 Tray | - | Tray | Active | Single Phase | Standard | 600 V | 50 A | 1.1 V @ 25 A | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, KBPC | KBPC | ||
108 In Stock | 1 : ¥184.56000 Box | Box | Active | Single Phase | Standard | 650 V | 60 A | 2.35 V @ 60 A | 100 µA @ 650 V | 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 | |||
105 In Stock 250 Factory | 1 : ¥19.29000 Tray | - | Tray | Active | Single Phase | Standard | 800 V | 50 A | 1.1 V @ 25 A | 10 µA @ 800 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, GBPC | GBPC | ||
0 In Stock Check Lead Time | 1 : ¥68.22000 Bulk | - | Bulk | Active | Single Phase | Standard | 600 V | 35 A | - | 10 µA @ 600 V | -55°C ~ 150°C (TJ) | QC Terminal | 4-Square, D-34 | D-34 |