MP506-BP | |
---|---|
DigiKey Part Number | MP506-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | MP506-BP |
Description | BRIDGE RECT 1P 600V 50A MP-50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal MP-50 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 25 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, MP-50 | |
Supplier Device Package | MP-50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.26000 | ¥27.26 |
10 | ¥22.88100 | ¥228.81 |
400 | ¥17.47930 | ¥6,991.72 |
800 | ¥16.45111 | ¥13,160.89 |
1,200 | ¥14.08632 | ¥16,903.58 |
2,000 | ¥13.26372 | ¥26,527.44 |
5,200 | ¥12.72520 | ¥66,171.04 |