GSIB2560-E3/45 | |
---|---|
DigiKey Part Number | GSIB2560-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB2560-E3/45 |
Description | BRIDGE RECT 1P 600V 3.5A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GSIB-5S |
Datasheet | Datasheet |
EDA/CAD Models | GSIB2560-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
20 | ¥19.17800 | ¥383.56 |
100 | ¥15.51650 | ¥1,551.65 |
500 | ¥13.79248 | ¥6,896.24 |
1,000 | ¥11.80972 | ¥11,809.72 |
2,000 | ¥11.12014 | ¥22,240.28 |
5,000 | ¥10.66864 | ¥53,343.20 |