FCH067N65S3-F155 | |
---|---|
DigiKey Part Number | FCH067N65S3-F155OS-ND |
Manufacturer | |
Manufacturer Product Number | FCH067N65S3-F155 |
Description | MOSFET N-CH 650V 44A TO247 |
Customer Reference | |
Detailed Description | N-Channel 650 V 44A (Tc) 312W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | FCH067N65S3-F155 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 67mOhm @ 22A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 4.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 78 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3090 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.91000 | ¥55.91 |
30 | ¥44.62033 | ¥1,338.61 |
120 | ¥41.34592 | ¥4,961.51 |