CBRHDSH2-40 TR13 PBFREE

DigiKey Part Number
1514-CBRHDSH2-40TR13PBFREETR-ND - Tape & Reel (TR)
1514-CBRHDSH2-40TR13PBFREECT-ND - Cut Tape (CT)
1514-CBRHDSH2-40TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBRHDSH2-40 TR13 PBFREE
Description
BRIDGE RECT 1P 40V 2A 4HD DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-HD DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
2 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Operating Temperature
-50°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-HD DIP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.83000¥5.83
10¥5.07400¥50.74
100¥3.51460¥351.46
500¥2.93698¥1,468.49
1,000¥2.49948¥2,499.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.22612¥6,678.36
6,000¥2.10896¥12,653.76
9,000¥1.95275¥17,574.75
30,000¥1.93341¥58,002.30
Manufacturers Standard Package