5017450401 | |
---|---|
DigiKey Part Number | WM14434TR-ND - Tape & Reel (TR) WM14434CT-ND - Cut Tape (CT) WM14434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5017450401 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5017450401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 2mm, 2.3mm | |
Height Above Board | 0.064" (1.64mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.03600 | ¥70.36 |
100 | ¥5.81580 | ¥581.58 |
1,000 | ¥5.38875 | ¥5,388.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.20994 | ¥13,024.85 |