CBRLDSH2-40 TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CBRLDSH2-40TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRLDSH2-40TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRLDSH2-40TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRLDSH2-40 TR13 PBFREE |
Description | BRIDGE RECT 1PHASE 40V 2A 4LPDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-LPDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-LPDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.13000 | ¥41.30 |
100 | ¥3.21330 | ¥321.33 |
500 | ¥2.72352 | ¥1,361.76 |
1,000 | ¥2.69380 | ¥2,693.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.69384 | ¥10,775.36 |