Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,079 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
325,630 In Stock | 1 : ¥0.82000 Cut Tape (CT) 3,000 : ¥0.10371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
75,024 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
12,554 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.25677 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
46,987 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
10,020 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
91,491 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
394,662 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.32203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
1,704 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.67386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
47,009 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.27182 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
6,302 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | - | - | Surface Mount | SOT-523 | SOT-523 | ||
4,842 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27485 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Schottky | 30 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 150°C | - | - | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
13,326 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 75 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
12,410 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.47611 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 25 V | -55°C ~ 150°C | - | - | Surface Mount | SOT-723 | SOT-723 | ||
31,792 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.36067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
3,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.25764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
5,387 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.40851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
5,900 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.47643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
5,980 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.47643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
5,925 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.33492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | SOT-323 | ||
9,775 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.88239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Pair Common Anode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.45147 Bulk | - | Bulk | Active | 1 Pair Common Anode | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.45147 Bulk | - | Bulk | Active | 1 Pair Series Connection | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.45147 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Schottky | 40 V | 300mA | 900 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 1 µA @ 30 V | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 3,000 : ¥0.56156 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -65°C ~ 125°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |